Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,442.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,442.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9356B
Newark Part No.79K8434
Technical Datasheet
RF Test Component TypePower Limiter
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max6W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (17-Jan-2023)
Frequency
18GHz
Continuous RF Input Power Max
6W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
