Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9355GCopy
Newark Part No.69AJ1513
Product RangeN935x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,638.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4,638.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9355GCopy
Newark Part No.69AJ1513
Product RangeN935x Series
Technical Datasheet
RF Test Component TypePower Limiter
Frequency54GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithSpectrum Analyzers, Network Analyzers, Frequency Counters/Amplifiers
Product RangeN935x Series
SVHCLead
Product Overview
0.01 to 54GHz power limiter provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers and amplifiers, from excess RF power, DC transients and ESD. Minimize measurement uncertainty and improve measurement accuracy with the limiter’s superior RF performance.
- Improve measurement accuracy through superior RF performance with typ limiting threshold of 23dBm
- Broad frequency range up to 54GHz maximizes the operating range of instrument
- High power protection prevents damage by undesired ESD and excess RF power
- Bi-directional utilization eliminates orientation errors
- Exceptional return loss improves calibration accuracy
- Low insertion loss maximizes available power
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Spectrum Analyzers, Network Analyzers, Frequency Counters/Amplifiers
SVHC
Lead
Frequency
54GHz
Continuous RF Input Power Max
1W
Product Range
N935x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
