Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ9658
Product RangeBasic Spectrum Analyzer Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31,312.210 |
Price for:Each
Minimum: 1
Multiple: 1
$31,312.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ9658
Product RangeBasic Spectrum Analyzer Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeBasic Spectrum Analyzer Series
Test Frequency Range1MHz to 20GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.9kg
Manufacturer Warranty5 Years
Plug Type-
SVHCLead (17-Jan-2023)
Product Overview
N9324C is a basic spectrum analyzer. Get proven test efficiency, best-in-class usability, and flexibility to adapt to new requirements.
- Provides fast RF spectrum analysis from 1MHz to 20GHz
- DANL -144dBm at 1GHz
- 1MHz maximum analysis bandwidth
- Comes equipped with a tracking generator for stimulus-response tests
- Identifies interfering signal from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM /FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- Automatically implement up to 20 predefined measurements and reduce test setup time by 95%
- Provides straightforward and efficient operation with marker demodulation
- One-button optimization and user-definable soft keys
- Three steps to fast pass or fail tests
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
1MHz to 20GHz
External Width
320mm
Weight
7.9kg
Plug Type
-
Product Range
Basic Spectrum Analyzer Series
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
5 Years
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
