Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324C/010
Newark Part No.31AK5750
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324C/010
Newark Part No.31AK5750
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range1MHz to 20GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.9kg
Manufacturer Warranty5 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N9324C is a basic spectrum analyzer offers proven test efficiency, best-in-class usability, and flexibility to adapt to new requirements.
- Spectrum analyzer bundle 20GHz bandwidth includes base instrument and options P20 and MNT
- Provides fast RF spectrum analysis from 1MHz to 20GHz
- Comes equipped with a tracking generator and VSWR bridge for transmission and reflection tests
- Identifies interfering signals from unwanted or unexpected transmissions
- Supports AM / FM, ASK / FSK demodulation analysis suites for IoT transmitter characterization
- Enables to automatically implement up to 20 predefined measurements
- Reduce test setup time by 95% with the task planner feature
- Provides efficient operation with marker demodulation, one-button optimization and soft keys
Contents
Base instrument, Options P20 and MNT.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
1MHz to 20GHz
External Width
320mm
Weight
7.9kg
Plug Type
-
Product Range
-
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
5 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate