
| Quantity | Price |
|---|---|
| 1+ | $43,068.550 |
Product Information
Product Overview
N9000B CXA signal analyzer with multi-touch feature. It perform essential measurements such as spur searches and distortion analysis. Signal analyzer is crafted for essential signal characterization for industrial communications and IoT. This is a reliable spectrum and signal analysis platform to address your versatile needs: from RF design verification, engineering, manufacturing, and repair service. Keysight N9000B CXA is primarily a general purpose spectrum analyzer, which helps you to characterize the most fundamental parameters of an wireless transmitter, such as if its center frequency, drift; output power, or occupied bandwidth; or its in-band or out-band spurious. N9000B CXA signal analyzer supports more than 25 measurement applications.
- Maximum analysis bandwidth is 25MHz, frequency range from 9KHz to 13.6GHz
- Flexible, scalable test platform
- High performance dual core 64bit CPU, 8GB RAM, 160 GB removable solidstate drive
- Add dependable signal analysis to manual and automated manufacturing test systems
- Windows 10 operating system
- Benchtop type
- 3 years warranty
- Add crucial functionality with X-Series measurement applications
- Built-in help document,
- Resolution bandwidth of 1Hz to 8MHz
Contents
Signal analyzer, Spectrum analyzer measurement application, Dual-core, high-performance processor, Frequency reference, 10MHz analysis bandwidth, Enhanced phase noise, Microsoft Windows 10 operating system, Benchtop configuration, Multi-language user interface, User’s guide (included in the CXA’s embedded help system), Power cord.
Technical Specifications
Bench
9kHz to 13.6GHz
426mm
15.4kg
-
CXA X-Series
177mm
368mm
3 Years
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
