Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9000B/026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AJ9671
Product RangeCXA X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52,284.190 |
Price for:Each
Minimum: 1
Multiple: 1
$52,284.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9000B/026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AJ9671
Product RangeCXA X-Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeCXA X-Series
Test Frequency Range-
External Height177mm
External Width426mm
External Depth368mm
Weight15.4kg
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N9000B/026 is a CXA signal analyser bundle includes 526, P26, FSA, PFR option. Its capabilities provide a solid foundation for testing in general-purpose and educational applications.
- Frequency range from 9KHZ to 26.5GHz
- Add dependable signal analysis to manual and automated manufacturing test systems
- Perform essential measurements such as spur searches and distortion analysis
- Make stimulus-response measurements with the optional built-in tracking generator
- Add crucial functionality with X-series measurement applications
- Enhance theory with practical skills using a training kit in your RF and microwave education lab
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
-
External Width
426mm
Weight
15.4kg
Plug Type
-
Product Range
CXA X-Series
External Height
177mm
External Depth
368mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
