Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8733A/208/861Copy
Newark Part No.90W4094
Product RangeN8700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,574.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7,574.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8733A/208/861Copy
Newark Part No.90W4094
Product RangeN8700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max3.3kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max15V
Output Current Max220A
Product RangeN8700 Series
SVHCTo Be Advised
Product Overview
N8733A/208/861 is a 15V, 220A, 3300W, single output Dc power supply with 208 and 861 option. It offers flexible AC input options, analogue/resistance control of output voltage and current, as well as parallel and series connection of multiple supplies to achieve more output current or voltage respectively. This economical supply offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component, and communications industries.
- Option 208: 190-240V, 3-phase AC, 50/60Hz input
- Option 861: unterminated line cord for 208V 3-phase AC input voltage
- Programming accuracy of voltage: 0.05%+7.5mV, current: 0.1%+440mA
- Output ripple and noise CV p-p: 60mV, CV rms: 8mV
- Small, high density 2U package and 19" wide package
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Built-in web server provides remote access and control of the instrument via a standard browser
- LAN, USB, and GPIB interfaces standard
- Dimension is height 3.46" x width 16.65" x depth 17.42"
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
15V
Product Range
N8700 Series
Output Power Max
3.3kW
Output Voltage Min
0V
Output Current Max
220A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
