Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487ACopy
Newark Part No.35R2855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,047.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8,047.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487ACopy
Newark Part No.35R2855
Technical Datasheet
Test Frequency Range50MHz to 50GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
RF Connector Type2.4mm Plug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N8487A is a thermocouple power sensor with EEPROM feature. This device is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 50MHz to 50GHz
- Wide dynamic range from -35dBm to +20dBm
- Best-in-class power linearity of less than 1%
- Excellent SWR of mismatch uncertainty & highly accurate power repeatability
- Accurate calibration and traceability to US national institute of standards and technology
- SCPI codes compatible with 8480 series (option CFT)
Contents
Standard power sensor, Certificate of calibration.
Technical Specifications
Test Frequency Range
50MHz to 50GHz
Measurement Speed
-
Product Range
-
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
