Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7952ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94W9158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,631.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16,631.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7952ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94W9158
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max40V
Output Current Min0A
Output Current Max25A
Power Rating1kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N7952A is a NS1-class ATE system DC power supply designed for automated test equipment (ATE) applications where high-speed dynamic sourcing and measurement is needed.
- Delivers up to 40V maximum output voltage per channel
- Provides up to 25A maximum output current per channel
- Supports a maximum output power of 1000W
- Maintains low noise and ripple of just 9mVpp
- Achieves a fast 0.5ms response time
- Offers high programming accuracy of 16mV
- Operates from a single-phase 100–240V AC input supply
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1kW
Supply Voltage Max
240VAC
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
40V
Output Current Max
25A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
