Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7555A/3MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6361
Product RangeN755xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,930.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7555A/3MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AC6361
Product RangeN755xA Series
Technical Datasheet
RF Test Component TypeConnector
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N7555A Electronic Calibration Module
Product RangeN755xA Series
SVHCLead
Product Overview
The N7555A-3MM from Keysight Technologies is a 3.5mm male to male connector for N7555A Electronic Calibration (Ecal) module.
- Frequency range from DC to 26.5GHz
Technical Specifications
RF Test Component Type
Connector
Impedance
-
For Use With
Keysight N7555A Electronic Calibration Module
SVHC
Lead
Frequency
26.5GHz
Continuous RF Input Power Max
-
Product Range
N755xA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
