Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN69143A
Newark Part No.20AM0793
Product RangeN69100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29,842.00 |
Price for:Each
Minimum: 1
Multiple: 1
$29,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN69143A
Newark Part No.20AM0793
Product RangeN69100 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max10kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max800A
Product RangeN69100 Series
SVHCTo Be Advised
Product Overview
N69143A is an advanced power system - DC power supply. The Advanced Power System (APS) family was designed to help you overcome your toughest power test challenges by delivering industry-leading specifications and innovative features in an integrated solution for today's advanced ATE power testing needs. It accelerates test-system throughput with industry-leading speed and reduce your ATE development time and cost with highly integrated capabilities.
- 20V, 800A, 10KW output rating
- 400/480VAC input rating
- LXI, LAN, USB, GPIB interface
- 3U full-rack footprint
- 85% efficiency at full power
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
20V
Product Range
N69100 Series
Output Power Max
10kW
Output Voltage Min
0V
Output Current Max
800A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate