Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6766A-761Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39X7562
Product RangeN6700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $567.920 |
Price for:Each
Minimum: 1
Multiple: 1
$567.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6766A-761Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39X7562
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max500W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max60V
Output Current Max17A
Power Supply MountingRack Mount
Product RangeN6700 Series
SVHCLead
Product Overview
N6766A-761 is a 6700 series 60V/17A/500W programmable DC power module in 1U package. It provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the device under test or ATE system resources, such as fixture control. This module is used in the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing).
- Ripple & noise (p-p/rms) is 6mV/1V
- Voltage programming accuracy: 0.03% + 12mV
- Current measurement (readback) accuracy: 0.1% + 15mA
- Integrates capabilities of power supply DMM, scope, arb, and data logger
- Large color graphics display
- Over voltage, over current and over temperature protection for your device under test
- GPIB, LAN, USB, and LXI compliance come standard
- Input voltage range from 100VAC to 240VAC
- Output disconnect relays
- Dimension is 7.665"/16.756"/12.319" (H x W x D)
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
60V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
500W
Output Voltage Min
-
Output Current Max
17A
For Use With
Keysight N6700 Series DC Power Analyzer Mainframes
SVHC
Lead
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
