Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6764A/761
Newark Part No.78X4601
Product RangeN6700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,358.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6,358.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6764A/761
Newark Part No.78X4601
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max20A
Power Rating300W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangeN6700 Series
Plug Type-
SVHCLead
Product Overview
- 60V, 20A, 300W precision DC power module with option 761 (output disconnect relays)
- Built-in measurement of voltage and current
- Ideal for ATE systems in R&D, design validation, and manufacturing
- Small size up to four outputs in 1U of rack space
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN, or USB
- Fully compliant to LXI Class C specification
- Overvoltage, overcurrent and overtemperature protection
- Can be controlled via a standard web browser
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
300W
Supply Voltage Max
240VAC
Product Range
N6700 Series
SVHC
Lead
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
20A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate