Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6756A-REFURB
Newark Part No.29AM9145
Product RangeN6700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,725.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4,725.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6756A-REFURB
Newark Part No.29AM9145
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max500W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max60V
Output Current Max17A
Power Supply MountingRack Mount
For Use WithKeysight N6700 Series Low-Profile Modular Power Systems
Product RangeN6700 Series
SVHCTo Be Advised
Product Overview
N6756A-REFURB is a 60V, 17A, 500W basic DC power module that provides programmable voltage and current, measurement and protection (refurbished).
- Considered "Used" condition, this open-box product has been verified to be in like new working order
- Ideal for ATE systems in R&D, design validation and manufacturing
- Small sized : up to four outputs in 1U of rack space
- Flexible modular system for mix and matching power and performance levels for great optimization
- Suitable for critical test requirements
- Perfect for basic DC power requirements
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN or USB
- Fully compliant to LXI Class C specification
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Programmable
Output Voltage Max
60V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
500W
Output Voltage Min
0V
Output Current Max
17A
For Use With
Keysight N6700 Series Low-Profile Modular Power Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate