
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,344.910 |
Product Information
Product Overview
N6756A/760 is a 60V, 17A, 500W high-performance auto ranging DC power module (occupies 2 of 4 mainframe slots). It is a high-performance, auto ranging DC power module that provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). This module is used in both the small, multiple-output 1U high N6700 low-profile modular power system (for ATE systems) and the multiple-output N6705 DC power analyzer (for bench testing).
- 0.06% + 25mV (voltage), 0.1% + 12mA (current) programming accuracy (at 23°C ±5°C)
- 6mV/1mV ripple & noise (p-p/rms)
- 0.05% + 25mV(voltage), 0.1% + 8 mA(current) measurement accuracy
- GPIB, LAN, USB and LXI compliance are standard
Technical Specifications
-
Programmable
60V
Rack Mount
N6700 Series
500W
0V
17A
Keysight N6700 Series Low-Profile Modular Power Systems
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
