Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6755A
Newark Part No.76T8601
Product RangeN6700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,838.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4,838.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6755A
Newark Part No.76T8601
Product RangeN6700 Series
Technical Datasheet
Output Power Max500W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max50A
Product RangeN6700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N6755A is a 20V, 50A, 500W basic DC power module that provides programmable voltage and current, measurement and protection.
- Ideal for ATE systems in R&D, design validation and manufacturing
- Small sized : up to four outputs in 1U of rack space
- Flexible modular system for mix and matching power and performance levels for great optimization
- Suitable for critical test requirements
- Perfect for basic DC power requirements
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN or USB
- Fully compliant to LXI Class C specification
Technical Specifications
Output Power Max
500W
Output Voltage Min
0V
Output Current Max
50A
SVHC
No SVHC (17-Jan-2023)
Power Supply Output Type
Programmable
Output Voltage Max
20V
Product Range
N6700 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
