Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6753ACopy
Newark Part No.64M0126
Product RangeN6700 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4,407.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4,407.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6753ACopy
Newark Part No.64M0126
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max300W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max50A
Power Supply MountingRack Mount
For Use WithN6700 Modular Power System
Product RangeN6700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N6753A is a 20V, 50A, 300W basic DC power module that provides programmable voltage and current, measurement and protection.
- Ideal for ATE systems in R&D, design validation and manufacturing
- Small sized : up to four outputs in 1U of rack space
- Flexible modular system for mix and matching power and performance levels for great optimization
- Suitable for critical test requirements
- Perfect for basic DC power requirements
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN or USB
- Fully compliant to LXI Class C specification
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Programmable
Output Voltage Max
20V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
300W
Output Voltage Min
0V
Output Current Max
50A
For Use With
N6700 Modular Power System
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
