New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment Software
                                                                                                  Print Page

                                                                                                  N6141C/2FP

                                                                                                  Test Software, Fixed License, EMI Software, Perpetual, Multi Language, Windows

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES N6141C/2FP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6141C/2FP
                                                                                                  Newark Part No.16AC3897
                                                                                                  Product RangePXA X Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6141C/2FP
                                                                                                  Newark Part No.16AC3897
                                                                                                  Product RangePXA X Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software TypeEMI Software
                                                                                                  Software Edition-
                                                                                                  For Use WithKeysight Technologies CXA X-Series Signal Analyzer
                                                                                                  License TypePerpetual
                                                                                                  Media Type-
                                                                                                  Software LanguageMulti Language
                                                                                                  Supported OSWindows
                                                                                                  Product RangePXA X Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The N6141C/2FP from Keysight Technologies is a fixed perpetual license EMI measurement application. To avoid costly delays that can result from failed compliance testing, Keysight’s EMI measurement application on X-Series signal analysers allows you to perform precompliance measurements and diagnostic evaluation of your designs. Find and fix problems before they enter the test chamber with the N6141C measurement application on the N9040B UXA, N9030B PXA, N9020B MXA, N9010B EXA or N9000B CXA signal analysers with multi-touch UI. EMC pre-compliance capabilities include built-in CISPR and MIL-STD compliant bandwidths, detectors and band presets, automated testing to regulatory limit lines with user-selected margins, amplitude correction (for antennas, LISNs, cables, preamps) and built-in report generation.

                                                                                                  • Use the scan table to set up frequency ranges, gains, bandwidths and dwell time
                                                                                                  • Scan a frequency range and display the results in log or linear format
                                                                                                  • Identify suspect signals in the frequency scan
                                                                                                  • Measure peak, quasi-peak, EMI/RMS average values of suspect signals and place results in signal list
                                                                                                  • Easily identify signals that fail the regulatory agency limit
                                                                                                  • Perform pre-compliance radiated and conducted emissions measurements
                                                                                                  • Diagnose non-compliant emissions with extensive spectrum analysis capability
                                                                                                  • Analyse emissions versus time using strip chart functionality, pre-compliance “Click” measurements
                                                                                                  • Display log frequency span and three simultaneous detectors
                                                                                                  • Reduce measurement time, speed data collection with optional time domain scan capability

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Software Type

                                                                                                  EMI Software

                                                                                                  For Use With

                                                                                                  Keysight Technologies CXA X-Series Signal Analyzer

                                                                                                  Media Type

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  Windows

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  License Type

                                                                                                  Perpetual

                                                                                                  Software Language

                                                                                                  Multi Language

                                                                                                  Product Range

                                                                                                  PXA X Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.