New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Modular Power Supplies
                                                                                                  Print Page

                                                                                                  N5751A/903

                                                                                                  Modular Power Supply, Programmable, 300 V/2.5 A/750 W out, N5700 Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  KEYSIGHT TECHNOLOGIES N5751A/903
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN5751A/903
                                                                                                  Newark Part No.67P4234
                                                                                                  Product RangeN5700 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,156.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,156.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN5751A/903
                                                                                                  Newark Part No.67P4234
                                                                                                  Product RangeN5700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Slots / Outputs1Outputs
                                                                                                  Output Power Max750W
                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max300V
                                                                                                  Output Current Max2.5A
                                                                                                  Product RangeN5700 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  N5751A/903 is a 300V, 2.5A, 750W single-output programmable DC power supply in a compact (1 U) package. It is power-factor corrected and operate from a 85-265VAC universal voltage range. Output voltage and current are continuously displayed and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, over-voltage, under-voltage, and over-current protection levels, and preview the settings. The rear panel includes the necessary connectors to control and monitor the power supply operation by analog signals or by the built-in remote communication interfaces. This economical supply offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component and communications industries.

                                                                                                  • Constant voltage/constant current with automatic crossover
                                                                                                  • High-resolution voltage and current front panel controls
                                                                                                  • Accurate voltage and current readback
                                                                                                  • Independent edge-triggered external shut-off, and level triggered external enable/disable
                                                                                                  • Parallel operation with active current sharing
                                                                                                  • Remote sensing to compensate for voltage drop in load leads
                                                                                                  • Analog output programming and monitoring
                                                                                                  • Built-in GBIB/LAN/USB interface, fully compliant to LXI Class C specification
                                                                                                  • Built-in web server that lets you control instrument directly from internet browser on your computer
                                                                                                  • Zero-gap stacking - no ventilation holes at the top and bottom surface of the power supply

                                                                                                  Contents

                                                                                                  Programmable DC power supply, Power cord(USA, Canada).

                                                                                                  Warnings

                                                                                                  Programmable DC power supply, Power cord(USA, Canada).

                                                                                                  Technical Specifications

                                                                                                  No. of Slots / Outputs

                                                                                                  1Outputs

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Max

                                                                                                  300V

                                                                                                  Product Range

                                                                                                  N5700 Series

                                                                                                  Output Power Max

                                                                                                  750W

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Max

                                                                                                  2.5A

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.