Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5181B/506Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94T7106
Product RangeMXG X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35,876.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35,876.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5181B/506Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94T7106
Product RangeMXG X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels-
Product RangeMXG X Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N5181B/506 is a 9KHz (5MHz I/Q mode) to 6GHz MXG X-Series RF analog signal generator. It is fine-tuned to be your “golden transmitter” in R&D with 9KHz (MHz I/Q mode) to 6GHz frequency coverage.
- Drive power amplifiers and characterize nonlinear behavior with industry-leading output power
- Test receiver performance by simulating complex modulation with multi-function generator capability
- Lower your cost of ownership with 3-year cal cycles and comprehensive solutions for self-maintenance
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
6GHz
Product Range
MXG X Series
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Alternatives for N5181B/506
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
