Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B/506
Newark Part No.07W9583
Product RangeEXG-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32,104.110 |
Price for:Each
Minimum: 1
Multiple: 1
$32,104.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5171B/506
Newark Part No.07W9583
Product RangeEXG-X Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels-
Product RangeEXG-X Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
N5171B/506 is an EXG X-series RF analog signal generator that offers 9kHz to 6GHz frequency coverage, optimized for manufacturing with faster throughput and greater uptime.
- Perform basic parametric testing of components and functional verification of receivers
- Thoroughly verify Rx performance by simulating complex AM with multi-function generator capability
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
- Confidently test components with an excellent level of accuracy and repeatability
- Compensate for test system losses with industry-leading output power
- Maximize throughput with the fast switching speed
- Shrink your test stand with two rack-unit height
- Increase uptime with high mean time between failures based on first-generation MXG track record
- Minimize downtime and expenses with self-maintenance strategy and low-cost repairs
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
6GHz
Product Range
EXG-X Series
Manufacturer Warranty
3 Years
SVHC
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
