Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5166B/310
Newark Part No.80AJ9678
Product RangeX-Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31,614.20 |
Price for:Each
Minimum: 1
Multiple: 1
$31,614.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5166B/310
Newark Part No.80AJ9678
Product RangeX-Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels1 Channel
Product RangeX-Series
Signal Generator Modulation-
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N5166B/310 is a vector signal generator bundle includes 503, 653 option. It is built to design and test IoT and general-purpose devices.
- Frequency range from 9KHZ to 3GHz and up to 120MHz RF modulation bandwidth
- Output power of +18dBm at 1GHz
- Perform basic parametric testing of components and functional verification of receivers
- Test your device with multiple verified, standards-compliant vector signals
- Easily troubleshoot the component within wireless communication system using vector signal generator
- Minimize downtime and expenses with self-maintenance solutions and low-cost repairs
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
-
Plug Type
-
Bandwidth
3GHz
Product Range
X-Series
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate