
| Quantity | Price |
|---|---|
| 1+ | $31,727.880 |
Product Information
Product Overview
N4692D/100/M0F is a N469xD series two-port microwave electronic calibration (ECal) module (2.92mm male/female connector) covering 10MHz to 40GHz. This ECal module is an ideal solution for calibrating vector network analyzers. Performing a full two-port calibration takes less than half the time and number of connections versus traditional mechanical cal kits. The operator simply connects the ECal module to the vector network analyzer via USB and the firmware controls the rest, thus reducing the chance for operator error. Wear and tear on connectors are reduced as well, lowering repair costs on both the test port connectors and calibration standards.
- Precision 2-port microwave ECal module with high accuracy
- Fast, easy, and accurate full two-port calibration
- Direct control from Keysight vector network analyzers via USB
Technical Specifications
Microwave Electronic Calibration Module
-
Keysight ENA, PNA, PXI, FieldFox & USB Series Vector Network Analyzers
To Be Advised
40GHz
-
N469xD Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
