Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4691D
Newark Part No.78AC5425
Product RangeN469xD Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4691D
Newark Part No.78AC5425
Product RangeN469xD Series
Technical Datasheet
RF Test Component TypeMicrowave Electronic Calibrator
Frequency26.5GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight ENA, PNA, PXI, FieldFox Series Vector Network Analyzers
Product RangeN469xD Series
SVHCTo Be Advised
Product Overview
Microwave electronic calibration (ECal) module makes calibration of Keysight vector network analysers fast, easy and accurate. It is a precision 2-port ECal module that supports 3.5mm connectors up to 26.5GHz. Select either female to female, male to male or female to male connectors. The plastic storage case for the N4691D is included for securing your ECal module and accessories.
- ECal module is an ideal solution for calibrating vector network analysers
Technical Specifications
RF Test Component Type
Microwave Electronic Calibrator
Impedance
50ohm
For Use With
Keysight ENA, PNA, PXI, FieldFox Series Vector Network Analyzers
SVHC
To Be Advised
Frequency
26.5GHz
Continuous RF Input Power Max
-
Product Range
N469xD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
