
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2870ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50R4730 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $440.220 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2870ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50R4730 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 35MHz |
| Input Voltage Max | 55Vrms |
| Test Probe Attenuation | 1:1 |
| For Use With | Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
N2870A passive probe offers DC to 35MHz and 1:1 attenuation factor, making this probe ideal for low-level signal measurements. Probe densely populated IC components or surface-mount devices used in high-speed digital applications with a compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories. The sharp, spring-loaded probe tip keeps the probe from slipping off the device under test. Insulating IC caps helps you center small probe tip on the IC lead, so it doesn't short adjacent leads. Reduce ground inductance while easily accessing the ground with our standard flat blade ground connector and self-adhesive copper ground pad. Optional probe tip accessories provide specialized capabilities for demanding applications. Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input.
- 39pF input capacitance
- 1Mohm input resistance (when terminated into 1 Mohm scope input)
- Max input voltage: 30Vrms mains isolated, 60VDC
Contents
Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Color coded rings, User’s guide manual.
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 55Vrms |
| For Use With | Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes |
| SVHC | No SVHC (17-Jan-2023) |
| Bandwidth | 35MHz |
|---|---|
| Test Probe Attenuation | 1:1 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
