
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2843ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43Y2979 |
| Product Range | N28xxA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $349.900 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2843ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43Y2979 |
| Product Range | N28xxA Series |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 500MHz |
| Input Voltage Max | 300V |
| Test Probe Attenuation | 10:1 |
| For Use With | Keysight InfiniiVision and Infiniium Series Oscilloscopes |
| Product Range | N28xxA Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
N2843A is a high-impedance passive probes designed for use with oscilloscopes. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For the best measurements you should compensate your probe to match its characteristics to the oscilloscope. The N2843A is a replacement of the N2890A. The old and new replacements are 100% form, fit, function, and price equivalent to the products they replace.
- Bandwidth DC to 500MHz
- Cable length 1.2m
- Rise time 700ps
- Attenuation ratio 10:1
- Input resistance 10Mohm (when terminated into 1Mohm)
- Maximum input 300VRMS (or <gt/>400Vpk) CAT I and CAT II
- Compatible with Keysight InfiniiVision and Infiniium series oscilloscopes with 1Mohm input
- Probe ID
Contents
Retractable hook x 1, Spare probe tip x 2, Ground spring x 1, Insulating cap x 1, IC insulating cap x 1, BNC adapter x 1, Alligator ground lead (12 cm) x 1, Adjustment tool x 1, Channel identification tags 2 each color (green, yellow, purple, pink) x 8.
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 300V |
| For Use With | Keysight InfiniiVision and Infiniium Series Oscilloscopes |
| SVHC | Lead (17-Jan-2023) |
| Bandwidth | 500MHz |
|---|---|
| Test Probe Attenuation | 10:1 |
| Product Range | N28xxA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
