Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2793ACopy
Newark Part No.75R4593
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2793ACopy
Newark Part No.75R4593
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth800MHz
Input Voltage Max15V
Test Probe Attenuation10:1
For Use WithOscilloscope w/50 ohm BNC Input
Product Range-
SVHCLead
Product Overview
- Differential probe with 800MHz bandwidth and 10:1 attenuation
- Wide dynamic range for various applications (±15V differential, ±30V common mode)
- High input resistance and low input capacitance for low probe loading
- Powered by a 9V battery or USB cable
- Ideal for high speed power measurements, digital differential buses and vehicle serial buses
- Provides superior high-speed differential signal measurements
- Input resistance of 200Kohm and low input capacitance of 1pF to minimize circuit loading
- Compatible with any oscilloscope with 50 ohm BNC input
Contents
Differential probe, 2 pincer clips (black and red), 2 micro IC clips (black and red), 2 extension leads 5cm, 2 extension leads 10cm, 2 DC blocking capacitors, 2 variable pitch spacing adapters, 6 single signal pins, Screw driver for offset adjustment, USB power cord (2m), 9V battery, User’s guide.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
15V
For Use With
Oscilloscope w/50 ohm BNC Input
SVHC
Lead
Bandwidth
800MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
