2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Probe Tips & Positioners
                                                                                                    Print Page

                                                                                                    N2786A

                                                                                                    Test Accessory, XY Axis Probe Positioner

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N2786A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2786A
                                                                                                    Newark Part No.35R0420
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$121.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $121.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2786A
                                                                                                    Newark Part No.35R0420
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeXY Axis Probe Positioner
                                                                                                    For Use WithAgilent passive probes and single-ended active probes, as well as, other oscilloscope probes
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    N2786A is a low-cost, easy-to-use XY axis (Two-leg) probe positioner for general-purpose probing applications. It requires no controls to position it into place. Compatible with all of Keysight’s 2.5mm and 5mm passive probes (N2870A-76A, 10073C, 10074C, N2862A, N2863A, 1165A etc) and most other passive probes on the market.

                                                                                                    • Three different sized apertures into which various sized probes can be placed

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    XY Axis Probe Positioner

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Agilent passive probes and single-ended active probes, as well as, other oscilloscope probes

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead