2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Probe Tips & Positioners
                                                                                                    Print Page

                                                                                                    N2784A

                                                                                                    Test Accessory, XY Axis Probe Positioner

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N2784A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2784A
                                                                                                    Newark Part No.35R0418
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,335.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,335.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN2784A
                                                                                                    Newark Part No.35R0418
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeXY Axis Probe Positioner
                                                                                                    For Use WithMost of Agilent’s probes, including InfiniiMax browsers, as well as, other oscilloscope probes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    N2784A is an one-arm probe positioner provides quick and stable X-Y positioning with only a “lift and drop” motion to put the probe in place for PC boards and devices that require hands-free probing. The probe holder employs a weight stabilization technique to keep constant pressure at the probing point so that the probe tip stays in position even when the target board is shaken. The N2784A is compatible with most Keysight oscilloscope probes including InfiniiMax single-ended or differential-browser probes, as well as oscilloscope probes from other vendors.

                                                                                                    • Provides quick and stable X-Y positioning with easy-to-manipulate probe arm for hands-free probing
                                                                                                    • Consists of one articulated arm with hi-mass base
                                                                                                    • Employs weight stabilization technique to keep constant pressure at the probing point
                                                                                                    • Compatible with most Keysight and other vendor’s oscilloscope probes

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    XY Axis Probe Positioner

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Most of Agilent’s probes, including InfiniiMax browsers, as well as, other oscilloscope probes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)