Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2771BCopy
Newark Part No.13T9141
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2771BCopy
Newark Part No.13T9141
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Divider
Bandwidth50MHz
Input Voltage Max30kV
Test Probe Attenuation1000:1
For Use With5000, 6000, 7000, 54800, 8000, 9000, 80000 and 90000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The Keysight N2771B is a 1000:1 divider probe for the measurement of fast high voltage signals, up to 30 kV dc + peak ac, 10 kV rms. The probe's large size and rugged construction provides superior protection. The ground lead is fed through the body of the probe and protrudes behind the safety barrier, keeping the ground connection away from the high voltage. Typical applications include PMT's, motor drives, high voltage switches, magnetrons and modern projection systems.
- Ideal for measuring up to 30 kV dc + peak ac
- Bandwidth: 50 MHz (-3 dB)
- Risetime: less than 7 ns
- Attenuation ratio: 1000:1
- Input resistance: 100 M ohm (when terminated into 1 M ohm)
- Input capacitance: 1 pF
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Alligator ground lead, 1 sharp probe tip and 1 hook probe tip.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Divider
Input Voltage Max
30kV
For Use With
5000, 6000, 7000, 54800, 8000, 9000, 80000 and 90000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
50MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
