
| Quantity | Price |
|---|---|
| 1+ | $11,435.170 |
Product Information
Product Overview
N2752A 6GHz InfiniiMode active differential probe easily measures differential, single-ended and common mode signals with a single probe tip. It is a new generation of low-cost differential active probes compatible with Keysight InfiniiVision and Infiniium oscilloscopes’ AutoProbe interface. It comes with new operation modes and convenient measurements of differential, single-ended and common mode signals with a single probe tip, without reconnecting the probe to change the connection. The N2752A probe’s InfiniiMode provides the modes of operation such as A – B (differential), A – ground (single-ended A), B – ground (single-ended B) and (A+B)/2 – ground (common mode). Recommended Keysight oscilloscopes are Infiniium 9000 and 90000A series with software ver 3.5 or higher, S-Series with 5.0 or higher.
- Quick action scope control, superb usability
- Attenuation ratio: 2:1 or 10:1 (switchable)
- Dynamic range is ± 5V or 10Vpp (at 10:1), ± 1 V or 2Vpp (at 2:1), DC offset range: ± 15V
- Maximum input voltage of 30VDC + peak AC
- Ambient operating temperature from 0 to +40°C
- Rise time, probe only (10-90%) is 58.3psec
- Input capacitance is 700fF (with browser)
- Built-in multi-function scope control for quick access to a variety of scope functions
- Built-in headlight to see where you are probing
- Measurement versatility
Contents
6GHz InfiniiMode differential probe, 2x InfiniiMode solder-in tips2x InfiniiMode socketed tip, 2x Differential browser tip, Calibration certificate, 1x accessory configuration card, Solder-in, socketed and browser tips (two each).
Technical Specifications
Differential
30V
Keysight Technologies Infiniium 9000 & 90000A Series, S-Series Oscilloscopes
Lead
6GHz
2:1, 10:1
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
