2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF Power Meters
                                                                                                  Print Page

                                                                                                  N1913B

                                                                                                  RF Power Meter, 0Hz to 120GHz, -70dBm to +44dBm, 400 readings / second, EPM Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES N1913B
                                                                                                  KEYSIGHT TECHNOLOGIES N1913B
                                                                                                  KEYSIGHT TECHNOLOGIES N1913B
                                                                                                  KEYSIGHT TECHNOLOGIES N1913B
                                                                                                  KEYSIGHT TECHNOLOGIES N1913B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN1913B
                                                                                                  Newark Part No.68AK0991
                                                                                                  Product RangeEPM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2/5/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8,914.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,914.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN1913B
                                                                                                  Newark Part No.68AK0991
                                                                                                  Product RangeEPM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range0Hz to 120GHz
                                                                                                  Power Measuring Range-70dBm to +44dBm
                                                                                                  Measurement Speed400 readings / second
                                                                                                  Product RangeEPM Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  N1913B is an EPM series single-channel power meter. It provides repeatable and reliable results for bench/rack and field applications. This instrument now comes with the BenchVue basic power meter/sensor control and analysis app (BV0007B). The BenchVue software simplifies the process of connecting, controlling instruments, and automating test sequences. Download the BenchVue Basic App (BV0007B) for free to efficiently manage your power meter/sensor instruments.

                                                                                                  • Frequency range of DC to 120GHz (sensor dependent)
                                                                                                  • Wide dynamic range of -70 to +44dBm (sensor dependent)
                                                                                                  • Go beyond GPIB with LAN LXI-C and USB connectivity
                                                                                                  • Automated frequency/power sweep measurements with the optional external trigger in/out feature
                                                                                                  • Backward compatibility with existing N1913A and N1914A EPM power meters

                                                                                                  Contents

                                                                                                  Power meter, Power cord, Power sensor cable 1.5m (5ft) (one per N1913B), USB cable (Type A to Mini-B, 6 ft).

                                                                                                  Technical Specifications

                                                                                                  Test Frequency Range

                                                                                                  0Hz to 120GHz

                                                                                                  Measurement Speed

                                                                                                  400 readings / second

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Power Measuring Range

                                                                                                  -70dBm to +44dBm

                                                                                                  Product Range

                                                                                                  EPM Series