| Quantity | Price |
|---|---|
| 1+ | $21,992.650 |
Product Information
Product Overview
The N1912A CAL DU from Keysight Technologies is a P-series dual channel power meter. When used with the N192XA wideband power sensors, the N1912A P-Series power meter provides a measurement frequency range from 50MHz to 40GHz with an internal zero and calibration capability. It measures average, peak and peak to average ratio power measurements are provided with free-run or time-gated definitions. Time parameter measurements of pulse rise time, fall time, pulse width, time to positive occurrence and time to negative occurrence are also provided. P-series power meters are compatible with all Keysight Technologies Inc P-Series wideband power sensors, E-Series sensors, 8480 series sensors and N8480 series sensors. It is a LXI Class-C-compliant instrument, developed using LXI Technology. Hence, it is an easy to use instrument especially with the usage of an integrated Web browser that provides a convenient way to configure the instrument's functionality.
- Calibrated with data and uncertainties dual channel power meter
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- 22 Predefined formats WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
- BenchVue software enabled
- Average triggering for average power measurement
- Versatile connectivity with USB, LAN and GPIB standard
- High speed complementary cumulative distribution function (CCDF) statistical analysis
Applications
Test & Measurement
Contents
N1912A P-series dual channel power meter, Power cord, USB cable type A to mini-B 6ft, Product CD-ROM, Keysight instrument control DVD, Calibration certificate.
Technical Specifications
-
1500 readings / second
Lead
-35dBm to +20dBm
P Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate