Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1424ACopy
Newark Part No.25AJ3879
Product RangeB2980A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,909.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13,909.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1424ACopy
Newark Part No.25AJ3879
Product RangeB2980A Series
Technical Datasheet
Accessory TypeResistivity Cell
For Use WithKeysight N1413 W/ B2985A & B2987A Electrometers/High Resistance Meters
Product RangeB2980A Series
SVHCLead
Product Overview
N1424A is a resistivity cell for N1413 with B2980 series. It is designed to operate specifically with the B2985B/87B Electrometer/High Resistance Meter. It is used to measure surface or volume resistance/resistivity of insulation materials. The N1413A High Resistance Meter Fixture Adapter is required to connect the N1424A to the B2985B/87B. Triaxial input terminal configuration minimizes the influences due to external noise and as a result, high resistance up to 10pohm can be measured accurately.
- Electrode (diameter: 50mm) can satisfy various insulation measurement standards such as ASTM D-257
- A built-in interlock circuit enables safe high voltage measurements
Technical Specifications
Accessory Type
Resistivity Cell
Product Range
B2980A Series
For Use With
Keysight N1413 W/ B2985A & B2987A Electrometers/High Resistance Meters
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
