Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1412C
Newark Part No.51AC6962
Product RangeB2980A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,119.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,119.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1412C
Newark Part No.51AC6962
Product RangeB2980A Series
Technical Datasheet
Accessory TypeTriax Cable, 6m
Product RangeB2980A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
N1412C is a triaxial cable up to 500 V with 6m length. It is recommended to use a triaxial cable to prevent leakage current through the measurement cable when you need to perform less than low current measurement (< 1nA).
Technical Specifications
Accessory Type
Triax Cable, 6m
Product Range
B2980A Series
For Use With
Keysight B2980A Series Femto/Picoammeters & Electrometers/High Resistance Meters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
