
| Quantity | Price |
|---|---|
| 1+ | $157,008.320 |
Product Information
Product Overview
MXR608A is an Infiniium MXR A-series 6GHz bandwidth, 8 channels oscilloscope. It has an option to integrate 8 instruments in one: oscilloscope, logic analyzer, protocol analyzer, real-time spectrum analyzer, waveform generator and more in one unit.
- 16GSa/s sample rate, 200Mpts standard memory depth
- Greater than 200,000 waveforms/sec update rate
- 15.6” touch, full HD, dual screen support
- 10 bits, up to 16 bits with high-resolution mode vertical resolution
- As low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering
- Eye diagrams are plotted at speeds over 750,000 UI per second
- Faster test speeds than ever before with ASICs from the Infiniium UXR-Series
- Operating temperature range from +5 to +40°C
- Dimension is 12.87 (with feet retracted) x 17.44 x 8.77inch(including knobs and rear feet)(LxWxD)
Contents
Oscilloscope, One N2873A 500MHz passive probe per channel, Probe accessory pouch, Localized power cord, Front panel hard cover, BNC calibration cable, Keyboard and mouse, 1 year factory calibration certificate, Node-locked perpetual core software license, Core software 1-year updates and enhancements subscription, Safety leaflets, if applicable, Probe selection guide.
Technical Specifications
Infiniium MXR Series
6GHz
200 Mpts
TFT FHD Capacitive Touch Screen
-
To Be Advised
8 Analog
16GSPS
71.7ps
MSO, 6 GHz N2873A Probe/Channel (10:1), 1m Cable, Pouch, Pwr Cord, License, Keyboard, Calibration
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
