Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMXR404BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0789
Product RangeInfiniium MXR B-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70,707.940 |
Price for:Each
Minimum: 1
Multiple: 1
$70,707.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMXR404BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0789
Product RangeInfiniium MXR B-Series
Technical Datasheet
Product RangeInfiniium MXR B-Series
Scope Channels4 Analog
Bandwidth4GHz
Sampling Rate16GSPS
Display Memory Depth200 Mpts
Calculated Rise Time107.5ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO, 4 GHz N2873A Probe/Channel(10:1), 1m Cable, Pouch, Front Cover, Pwr Cord, Keyboard, Calibration
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Product Overview
MXR404B is an Infiniium MXR B-series 4GHz bandwidth, 4 channels oscilloscope. It has an option to integrate 8 instruments in one: oscilloscope, logic analyzer, protocol analyzer, real-time spectrum analyzer, waveform generator and more in one unit.
- 16GSa/s sample rate, 200Mpts standard memory depth
- Greater than 200,000 waveforms/sec update rate
- 15.6” touch, full HD, dual screen support
- 10 bits, up to 16 bits with high-resolution mode vertical resolution
- As low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering
- Eye diagrams are plotted at speeds over 750,000 UI per second
- 15% faster USB 2.0 compliance testing (compared to MXR A)
- Operating temperature range from +5 to +40°C
- Dimension is 12.87 (with feet retracted) x 17.44 x 8.77inch(including knobs and rear feet)(LxWxD)
Technical Specifications
Product Range
Infiniium MXR B-Series
Bandwidth
4GHz
Display Memory Depth
200 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
-
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
16GSPS
Calculated Rise Time
107.5ps
Kit Contents
MSO, 4 GHz N2873A Probe/Channel(10:1), 1m Cable, Pouch, Front Cover, Pwr Cord, Keyboard, Calibration
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
