| Quantity | Price |
|---|---|
| 1+ | $37,071.090 |
Product Information
Product Overview
The MSOX4154A CAL from Keysight Technologies is an InfiniiVision 4000 X-series mixed signal oscilloscope with 1.5GHz bandwidth and 4 analogue channels and 16 digital channels. The 4000 X-series of 5 instruments in 1 is a fully upgradable best-in-class oscilloscope, integrated 16 digital channels on MSO models, serial protocol analyzer (optional), industry-exclusive WaveGen built-in, dual-channel function/arbitrary waveform generator (optional), integrated 3-digit voltmeter (optional). Keysight achieves this industry leading one million waveforms per second update rate with MegaZoom IV smart memory technology. The 4000 X-series has SENT, I²C, SPI, USB 2.0, RS232/UART, CAN, CAN FD, LIN, FlexRay, CXPI, MIL-STD 1553, ARINC 429 and I²S interfaces.
- Calibrated mixed signal oscilloscope
- 12.1inch high definition capacitive touch display, rise time is 300ps
- Maximum sample rate is 5GSa/s half channel, 2.5GSa/s all channel
- Max memory depth is 4Mpts, standard segmented memory, IniniiScan Zone touch trigger 21 trigger modes
- 36 automatic measurements, standard advanced math and four cascade-able math functions, FFT
- Isolate signals in seconds with exclusive zone touch triggering
- 5 digits hardware counter, dual channel WaveGen 20MHz function/arbitrary waveform generator
- 100V to 120V (50/60/400Hz), 100V to 240V(50/60Hz) ±10% auto ranging supply, 120W power consumption
- UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standard
- Temperature range from 0°C to +50°C, dimension is 454mm x 275mm x 156mm(W x H x D) & weight is 6.3Kg
Applications
Test & Measurement
Contents
MSOX4154A mixed signal oscilloscope, Certificate of calibration, One per channel N2894A 700MHz passive probe, N6450-60001 16 digital channel MSO cable, Localized interface, Localized power cord, Front panel protection, Documentation CD.
Technical Specifications
InfiniiVision 4000 X-Series
1.5GHz
4 Mpts
SVGA Touch Screen LCD Color
3 Years
Lead
4+16 Channel
5GSPS
300ps
One 700MHz N2894A Passive Probe Per Ch, N6450-60001 16 Digital Ch MSO Cable, Certificate of Cal
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate