Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX4022ACopy
Newark Part No.28W2474
Product RangeInfiniiVision 4000 X-Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX4022ACopy
Newark Part No.28W2474
Product RangeInfiniiVision 4000 X-Series
Technical Datasheet
Product RangeInfiniiVision 4000 X-Series
Scope Channels2+16 Channel
Bandwidth200MHz
Sampling Rate5GSPS
Display Memory Depth4 Mpts
Calculated Rise Time1.75ns
Scope Display TypeSVGA Touch Screen LCD Color
Kit ContentsOne 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead
Technical Specifications
Product Range
InfiniiVision 4000 X-Series
Bandwidth
200MHz
Display Memory Depth
4 Mpts
Scope Display Type
SVGA Touch Screen LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead
Scope Channels
2+16 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Kit Contents
One 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
