Print Page
MSOX3104A
MSO / MDO Oscilloscope, InfiniiVision 3000 X-Series, 4+16 Channel, 1 GHz, 5 GSPS, 2 Mpts, 450 ps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3104ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75T5130
Product RangeInfiniiVision 3000 X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,766.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27,766.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3104ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75T5130
Product RangeInfiniiVision 3000 X-Series
Technical Datasheet
Product RangeInfiniiVision 3000 X-Series
Scope Channels4+16 Channel
Bandwidth1GHz
Sampling Rate5GSPS
Display Memory Depth2 Mpts
Calculated Rise Time450ps
Scope Display TypeWVGA LCD Color
Kit ContentsOne 500MHz N2890A Passive Probe Per Channel (10:1), One N6450-60001 16 Digital Channel MSO Cable, Certificate of Calibration, Power Cord
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead (17-Jan-2023)
Product Overview
The MSOX3104A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 1,000,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, up to 4M
- Serial protocol analyser (optional)
- Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Product Range
InfiniiVision 3000 X-Series
Bandwidth
1GHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead (17-Jan-2023)
Scope Channels
4+16 Channel
Sampling Rate
5GSPS
Calculated Rise Time
450ps
Kit Contents
One 500MHz N2890A Passive Probe Per Channel (10:1), One N6450-60001 16 Digital Channel MSO Cable, Certificate of Calibration, Power Cord
Plug Type
US
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
