Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3024A-REFURB
Newark Part No.70Y5798
Product RangeInfiniiVision 3000 X-Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3024A-REFURB
Newark Part No.70Y5798
Product RangeInfiniiVision 3000 X-Series
Technical Datasheet
Product RangeInfiniiVision 3000 X-Series
Scope Channels4 Analogue, 16 Digital
Bandwidth200MHz
Sampling Rate4GSPS
Display Memory Depth2 Mpts
Calculated Rise Time1.75ns
Scope Display TypeWVGA LCD Color
Kit ContentsMSO, 300MHz N2863B Probe, N6450-60001 16-CH MSO Cable , Certificate of Calibration, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
The MSOX3024A REFURB offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
- High resolution 8.5inch WVGA (800 x 480) display
- Up to 1,000,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, up to 4M
- Serial protocol analyser (optional)
- Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
- Segmented memory and mask/limit testing
- Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
Technical Specifications
Product Range
InfiniiVision 3000 X-Series
Bandwidth
200MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead
Scope Channels
4 Analogue, 16 Digital
Sampling Rate
4GSPS
Calculated Rise Time
1.75ns
Kit Contents
MSO, 300MHz N2863B Probe, N6450-60001 16-CH MSO Cable , Certificate of Calibration, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate