Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMP4362A
Newark Part No.79AK3889
Product RangeMP4300A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,657.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7,657.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMP4362A
Newark Part No.79AK3889
Product RangeMP4300A Series
Technical Datasheet
No. of Slots / Outputs6Outputs
Output Power Max1kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max130V
Output Current Max8A
Product RangeMP4300A Series
SVHCTo Be Advised
Product Overview
MP4362A is a 0-130V, 0-8A, 1kW solar array simulator DC power module that simulates the output characteristics of a solar array. The Keysight MP4362A is a 1000W solar array simulator DC power module that simulates the output characteristics of a solar array. The MP4361A is primarily a current source with very low output capacitance. It offers fast I-V curve changes allowing you to accurately simulate the output of different solar arrays under various environmental conditions (e.g., temperature, age, eclipse, spin, etc.).
- High channel density, up to 6 modules per mainframe
- Emulate multiple PV segments with hardware and advanced IV-curve generation and sequencing
- Accelerate test-system throughput with industry-leading speed
- Add flexibility to your test system via modularity
- Minimize installation and service time with rear-loading modules
- Achieve rapid deployment and debugging of new test systems with intuitive 5” touchscreen interface
Technical Specifications
No. of Slots / Outputs
6Outputs
Power Supply Output Type
Programmable
Output Voltage Max
130V
Product Range
MP4300A Series
Output Power Max
1kW
Output Voltage Min
0V
Output Current Max
8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate