Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL2065XACopy
Newark Part No.64AH0995
Product RangeL2060 X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,094.170 |
Price for:Each
Minimum: 1
Multiple: 1
$27,094.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL2065XACopy
Newark Part No.64AH0995
Product RangeL2060 X-Series
Technical Datasheet
Test Frequency Range10MHz to 50GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed50000 readings / second
RF Connector Type2.4mm Plug
Product RangeL2060 X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 10MHz to 50GHz LAN wide dynamic range peak and average power sensor
- LAN connectivity with wide dynamic range of -70 to +20dBm for small signal measurements
- Fast real time measurement of 50,000 readings/sec
- Variable sampling rate 1M samples/sec and long memory 1M samples data storage
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
Contents
Power sensor, LAN cable 5ft (1.5m), BNC male to SMB female trigger cable, Certificate of calibration.
Technical Specifications
Test Frequency Range
10MHz to 50GHz
Measurement Speed
50000 readings / second
Product Range
L2060 X-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
