New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    EXR208A

                                                                                                    Digital Oscilloscope, Infiniium EXR Series, 8 Channel, 2 GHz, 16 GSPS, 100 Mpts, 215 ps

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES EXR208A
                                                                                                    KEYSIGHT TECHNOLOGIES EXR208A
                                                                                                    KEYSIGHT TECHNOLOGIES EXR208A
                                                                                                    KEYSIGHT TECHNOLOGIES EXR208A
                                                                                                    KEYSIGHT TECHNOLOGIES EXR208A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoEXR208A
                                                                                                    Newark Part No.83AH9003
                                                                                                    Product RangeInfiniium EXR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$74,788.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $74,788.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoEXR208A
                                                                                                    Newark Part No.83AH9003
                                                                                                    Product RangeInfiniium EXR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniium EXR Series
                                                                                                    Scope Channels8 Channel
                                                                                                    Bandwidth2GHz
                                                                                                    Sampling Rate16GSPS
                                                                                                    Display Memory Depth100 Mpts
                                                                                                    Calculated Rise Time215ps
                                                                                                    Scope Display TypeFHD Touch Screen LCD Color
                                                                                                    Kit ContentsDSO EXR208A, Probe, 50 ohm Cal Cable, Pouch , Front Cover, Pwr Cord, Keybrd, Mouse, Cal Certificate
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    EXR208A is an Infiniium EXR series oscilloscope. It is powerful, easy to own, and intuitive to use. The model has 100Mpts of standard memory per channel, flexible three-stage triggering, over 50 standard measurements, a massive library of application specific packages, and ASIC-accelerated testing, the Infiniium EXR-Series lets you see more of your signal than ever before. A high-resolution ADC’s usefulness is dependent on the low-noise front end that supports the additional quantization levels. Our low noise front end includes custom ICs, like the 130 nm BiCMOS IC that incorporates user-selectable analog filters and bandwidth upgrades via a software license. This gives you four times more vertical resolution than 8bit oscilloscopes, up to 16bits with high-res mode and as low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering.

                                                                                                    • 2GHz, 8 channels Infiniium EXR-series real time oscilloscope
                                                                                                    • 10bit ADC with a sample rate of 16GSa/s
                                                                                                    • 15.6” touch, full HD, dual screen display
                                                                                                    • 200,000waveforms/sec update rate
                                                                                                    • 100Mpts memory upgradeable to 400Mpts
                                                                                                    • 16 digital logic channels(optional)
                                                                                                    • Dimension is 12.874inch x 17.44inch x 8.779inch

                                                                                                    Contents

                                                                                                    Oscilloscope, N2873A 10:1, 500MHz passive probe, 50 ohm calibration cable, Accessory pouch, Protective front cover, Local power cord, Full-size keyboard, Optical scroll wheel mouse, 1 year factory calibration certificate, Probe selection guide.

                                                                                                    Notes

                                                                                                    Receive 400 Mpts/ch of memory AND a software app of your choice for FREE with the purchase of a new EXR Series oscilloscope! offer is valid until December 31.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Infiniium EXR Series

                                                                                                    Bandwidth

                                                                                                    2GHz

                                                                                                    Display Memory Depth

                                                                                                    100 Mpts

                                                                                                    Scope Display Type

                                                                                                    FHD Touch Screen LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Scope Channels

                                                                                                    8 Channel

                                                                                                    Sampling Rate

                                                                                                    16GSPS

                                                                                                    Calculated Rise Time

                                                                                                    215ps

                                                                                                    Kit Contents

                                                                                                    DSO EXR208A, Probe, 50 ohm Cal Cable, Pouch , Front Cover, Pwr Cord, Keybrd, Mouse, Cal Certificate

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Programming Manual EN

                                                                                                    Application Note EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Promotional Offers EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.