Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311ACopy
Newark Part No.21AJ6347
Product RangeSmart Bench Essentials Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,312.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,312.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311ACopy
Newark Part No.21AJ6347
Product RangeSmart Bench Essentials Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating90W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product RangeSmart Bench Essentials Series
Plug Type-
SVHCLead
Product Overview
EDU36311A is a triple-output power supply has a compact design to fit anywhere on your bench. Monitor all your outputs simultaneously from any angle with its 7-inch color display. Each output is independent connect your outputs in a series for higher voltage, in parallel for additional current, or stack to provide 0 to ±30V. A sequencing feature enables and disables outputs in a set pattern. You can now activate the control logic before applying power to the rest of your device.
- Triple output model with two channels up to 30V and one channel up to 6V
- Low output ripple and noise
- Excellent programming / readback accuracy
- Exceptional line / load regulation
- Superior over-voltage, over-current, and over-temperature protection
- Low acoustic noise
- Individual knobs for voltage and current
- Flexible connection using LAN (LXI) or USB
- Keysight's PathWave BenchVue power supply software for remote control and data logging
Contents
DC power supply, AC power cord (based on destination country), Connector kit (P/N: E36312-89001).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
-
Product Range
Smart Bench Essentials Series
SVHC
Lead
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
