Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ2533
Product RangeSmart Bench Essentials Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,169.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ2533
Product RangeSmart Bench Essentials Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating90W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product RangeSmart Bench Essentials Series
Plug Type-
SVHCTo Be Advised
Product Overview
EDU36311A is a triple-output DC bench power supply comes with a robust design and usability at an affordable price. Its 90W, electrically isolated channels supply clean and reliable power. The signature 7-inch wide video graphics array (WVGA) gives you clear view, from instrument set up to the output status. You can easily control triple output DC bench power supply remotely via USB or LAN. This solution includes Keysight's PathWave BenchVue power supply software for the PC.
- 6V, 5A and 2x 30V DC output
- Low output ripple and noise
- Excellent programming/readback accuracy and excellent line/load regulation
- Overvoltage, overcurrent and overtemperature protection
- Low acoustic noise
- Signature 7-inch color display
- Distinctive color-coded channels
- Individual knobs for voltage and current
Contents
DC power supply, AC power cord (based on destination country).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
-
Product Range
Smart Bench Essentials Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
