Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95H7903
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,143.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6,143.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95H7903
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-30dBm to +44dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCLead
Product Overview
E9301B is a E-series average power sensor measures average power over the frequency range 10MHz to 6GHz and power range -30 to +44dBm (74dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-30dBm to +44dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
