New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzers
                                                                                                    Print Page

                                                                                                    E5063A/205/GPIB

                                                                                                    Network Analyzer, TFT LCD Touch Screen, S-parameter test, E5063A Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    KEYSIGHT TECHNOLOGIES E5063A/205/GPIB
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE5063A/205/GPIB
                                                                                                    Newark Part No.17AC9158
                                                                                                    Product RangeE5063A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16,648.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16,648.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE5063A/205/GPIB
                                                                                                    Newark Part No.17AC9158
                                                                                                    Product RangeE5063A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeTFT LCD Touch Screen
                                                                                                    Network Speeds-
                                                                                                    Network FunctionalityS-parameter test
                                                                                                    Product RangeE5063A Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The E5063A/205/GPIB from Keysight Technologies is an ENA series network analyzer. It is a low cost network analyzer for simple passive component testing. The E5063A provides best balance between price and performance to satisfy users business and technical requirements. It leverages consistent measurement framework of industry standard ENA series to boost efficiency, productivity and is future proof, ready to evolve as technologies change. The E5063A provides solid measurement performance for testing simple RF passive components at lower prices. This enables users to reduce test equipment cost without sacrificing test quality. It supports major calibration and data analysis capabilities that are compatible with E5071C and required for testing RF passive components. The E5063A provides measurements consistent with industry standard E5071C. It features fixture simulator, time domain analysis/test wizard option, wireless power transfer and materials measurement key software capability.

                                                                                                    • 100KHz to 500MHz frequency, 2-port 50 ohm S-parameter test set, unmatched performance
                                                                                                    • 117dB (spec), 122dB (typ) at 100MHz to 4.34GHz (IF bandwidth = 10Hz) system dynamic range
                                                                                                    • 5mdBrms (spec), 2mdBrms (typ) at 8.5MHz to 4.34GHz, 70KHz IFBW trace noise (transmission, magnitude)
                                                                                                    • 9mdBrms (spec), 3mdBrms (typ) at 8.5MHz to 4.34GHz, 70KHz IFBW trace noise (reflection, magnitude)
                                                                                                    • ±0.01dB/°C (typ) transmission, ±0.02dB/°C (typ) reflection at 300KHz to 6GHz stability (magnitude)
                                                                                                    • Test port output power is -20 to 0dBm at 300KHz to 8.5GHz low noise floor
                                                                                                    • LAN, USB (front 2, rear 4), USBTMC, GPIB interfaces and CE, CSA, LXI class C certifications
                                                                                                    • 32 maximum channels, linear & log frequency, segment sweep type, edit and execute test mode
                                                                                                    • 10,001 points maximum NOP, more accuracy and R&R, more languages supported, more ESD robustness
                                                                                                    • Proven calibration/analysis capabilities multi-DUT test, best solution for PCB manufacturing test

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    TFT LCD Touch Screen

                                                                                                    Network Functionality

                                                                                                    S-parameter test

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Network Speeds

                                                                                                    -

                                                                                                    Product Range

                                                                                                    E5063A Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.