Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981A/001Copy
Newark Part No.25R3940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,235.330 |
Price for:Each
Minimum: 1
Multiple: 1
$21,235.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981A/001Copy
Newark Part No.25R3940
Technical Datasheet
Capacitance Meter TypeBench
Capacitance Meter FunctionsCapacitance, Resistance
Capacitance Measure Max1000µF
Display Count-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
E4981A/001 is a capacitance meter offers a high-speed with reliable measurements for ceramic capacitor testing in the production lines. The E4981A realizes the measurement capabilities of capacitance from small to large values with accurate measurements. The E4981A capacitance meter contributes improvements of the test throughput, while attaining excellent component quality for ceramic capacitor testing.
- 120Hz/1KHz/1MHz/1MHz ±1%/1MHz ±2% frequency
- High speed measurement: 2.3ms (1MHz), 3.0ms (1KHz), 11.0ms (120Hz)
- Accurate C-D testing: 0.07%, 0.0005
- 9 bin sorting, 256 multi-channel correction
- Compatible SCPI command and handler/scanner interfaces with the 4268A and 4288A
- Test signal level compensation for high value ceramic capacitor tests
- Versatile PC connectivity (LAN, USB and GPIB)
Technical Specifications
Capacitance Meter Type
Bench
Capacitance Measure Max
1000µF
Product Range
-
Capacitance Meter Functions
Capacitance, Resistance
Display Count
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
