Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4360ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T4519
Product RangeE4360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,361.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8,361.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4360ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T4519
Product RangeE4360 Series
Technical Datasheet
No. of Slots / Outputs2Outputs
Output Power Max1.2kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max130V
Output Current Max5A
Product RangeE4360 Series
SVHCTo Be Advised
Product Overview
E4360A is a modular solar array simulator mainframe. This 1200W, E4360A modular solar array simulator is a 2U high, 2-slot mainframe that accepts up to 2 E4360 series modules. Modules are ordered separately. It offers LAN, USB, and GPIB interfaces standard.
- Accurate simulation of any type of solar array
- Fast I-V curve change and fast recovery switching time
- Easy to simulate environmental conditions
- Fully compliant to LXI class C specifications
- Dimension is 88.1mm x 432.5mm x 633.9mm (H x Wx D)
Technical Specifications
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Programmable
Output Voltage Max
130V
Product Range
E4360 Series
Output Power Max
1.2kW
Output Voltage Min
0V
Output Current Max
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
